Soler&Palau 950 Series Aluminium Finger Guard for 327 mm Fans 250 mm

Subtotal (1 unit)*

$81.24

(exc. GST)

$89.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.24

*price indicative

RS Stock No.:
315-524
Mfr. Part No.:
950583 - DEF 250 T
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Finger Guard

Fan Size

327 mm

Material

Aluminium

Colour

Black

Height

250mm

Standards/Approvals

ATEX Approved

Series

950

RoHS Status: Exempt

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium

External terminal box fixed on ferrule for easy connection

ATEX approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy