Soler&Palau 950 Series Aluminium Finger Guard for 655 mm Fans 560 mm

Subtotal (1 unit)*

$188.30

(exc. GST)

$207.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.30

*price indicative

RS Stock No.:
315-533
Mfr. Part No.:
950139 - DEF 560 T
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Fan Size

655 mm

Product Type

Finger Guard

Material

Aluminium

Colour

Black

Height

560mm

Standards/Approvals

ATEX Approved

Series

950

RoHS Status: Exempt

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium

External terminal box fixed on ferrule for easy connection

ATEX approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy