Festo LFR Filter Regulator, 5 μm, 3/4 in G, Automatic, 12 bar, 192395
- RS Stock No.:
- 289-1705
- Mfr. Part No.:
- LFR-3/4-D-5M-O-DI-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$966.71
(exc. GST)
$1,063.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.71 |
*price indicative
- RS Stock No.:
- 289-1705
- Mfr. Part No.:
- LFR-3/4-D-5M-O-DI-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 5800L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 192395 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 5800L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 192395 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator, part of Series D, is designed with a grade of filtration of 5 μm and a maximum operating pressure of 12 bar. It is ideal for applications requiring precise pressure regulation and efficient filtration.
Rotary knob with detent for easy actuator lock
Fully automatic condensate drain for hassle free maintenance
Metal bowl guard for enhanced durability and protection
Prepared for Pressure gauge (ANALOG) or Pressure display (DIGITAL) for convenient pressu
Related links
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192397
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
- Festo LFR Filter Regulator 3/4 in G 12 bar, 159636
- Festo G 1/2 Filter Regulator 3/4 in G 12 bar, 192467
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo D Filter Regulator G 3/4 12 bar, 162732
