Festo LFR Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 192401
- RS Stock No.:
- 289-1704
- Mfr. Part No.:
- LFR-1-D-5M-O-DI-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$966.71
(exc. GST)
$1,063.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.71 |
*price indicative
- RS Stock No.:
- 289-1704
- Mfr. Part No.:
- LFR-1-D-5M-O-DI-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS-compliant, VDMA24364-B1/B2-L | |
| Model Number | 192401 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS-compliant, VDMA24364-B1/B2-L | ||
Model Number 192401 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator from Festo is designed to efficiently regulate pressure and provide high grade filtration for compressed air and inert gases. With a fully automatic condensate drain and a metal bowl guard, this product ensures reliable performance in various operating conditions.
Actuator lock with rotary knob for easy adjustments
Vertical mounting position
RoHS compliant
Related links
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192391
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192397
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192458
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192388
- Festo G 1/4 Filter Regulator 1 in 12 bar, 192400
