Festo D Filter Regulator, 5 μm, G 3/4, Automatic, 12 bar, 162732
- RS Stock No.:
- 202-9775
- Mfr. Part No.:
- LFR-3/4-D-5M-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,217.98
(exc. GST)
$1,339.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,217.98 |
*price indicative
- RS Stock No.:
- 202-9775
- Mfr. Part No.:
- LFR-3/4-D-5M-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 3/4 | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 7600L/min | |
| Series | D | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 96mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 270mm | |
| Standards/Approvals | ISO8573-1:2010 (6:8:4), RoHS, ISO 8573-1:2010 (7:9:-) | |
| Overall Width | 106mm | |
| Model Number | 162732 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 3/4 | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 7600L/min | ||
Series D | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 96mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 270mm | ||
Standards/Approvals ISO8573-1:2010 (6:8:4), RoHS, ISO 8573-1:2010 (7:9:-) | ||
Overall Width 106mm | ||
Model Number 162732 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo D Filter Regulator G 3/4 12 bar, 162724
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162700
- Festo G 1/2 Filter Regulator 3/4 in G 12 bar, 192467
- Festo G 1/8 Filter Regulator 1 in 12 bar, 162733
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162731
- Festo LFR Filter Regulator 3/4 in G 12 bar, 159636
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
