Festo LFR Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 192397

Subtotal (1 unit)*

$930.63

(exc. GST)

$1,023.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$930.63

*price indicative

RS Stock No.:
289-1706
Mfr. Part No.:
LFR-3/4-D-7-O-DI-MAXI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/4 in G

Maximum Flow Rate

7700L/min

Maximum Operating Pressure

12 bar

Series

LFR

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in G

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant, ISO 8573-1:2010, VDMA24364-B1/B2-L

Model Number

192397

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

COO (Country of Origin):
HU
The Festo Filter regulator is designed to provide efficient filtration and pressure regulation for compressed air and inert gases. With a variety of features and a high operating pressure range, it is a reliable choice for industrial applications.

Actuator lock with rotary knob for easy adjustment

Fully automatic condensate drain for maintenance convenience

Metal bowl guard for added protection

Prepared for pressure gauge or pressure display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy