Festo G 1/2 Filter Regulator, 40 μm, 3/4 in G, Automatic, 12 bar, 192467
- RS Stock No.:
- 202-9328
- Mfr. Part No.:
- LFR-3/4-D-DI-MAXI-KG-A
- Brand:
- Festo
Subtotal (1 unit)*
$3,371.86
(exc. GST)
$3,709.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,371.86 |
*price indicative
- RS Stock No.:
- 202-9328
- Mfr. Part No.:
- LFR-3/4-D-DI-MAXI-KG-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/2 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 360mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 297mm | |
| Overall Width | 126mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Model Number | 192467 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/2 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 360mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 297mm | ||
Overall Width 126mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 2.5 → 12 bar | ||
Model Number 192467 | ||
- COO (Country of Origin):
- HU
The Festo service unit LFR-3/4-D-DI-MAXI-KG-A consisting of manual on/off valve, filter regulator, on/off valve with solenoid coil 24 V DC. Also, without socket, pressure build-up valve and distributor module, without socket and mounting brackets. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 192453
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192461
- Festo G 1/2 Filter Regulator 3/4 in G 12 bar, 185790
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192456
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192397
- Festo G 3/4 Filter Regulator 1 in 12 bar, 192380
- Festo G 1/4 Filter Regulator G 3/4 7 bar, 192374
