Festo FRC Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 186501

Subtotal (1 unit)*

$794.55

(exc. GST)

$874.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$794.55

*price indicative

RS Stock No.:
289-0844
Mfr. Part No.:
FRC-1/4-D-O-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

12 bar

Series

FRC

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010

Model Number

186501

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo Service unit offers reliable compressed air preparation with a pressure regulation range of 0.5 to 12 bar. It is designed with a filter regulator, pressure gauge and mist lubricator for optimal performance in industrial applications.

Actuator lock with rotary knob for easy adjustments

Fully automatic condensate drain for hassle free maintenance

Metal bowl guard for added safety during operation

Compliant with RoHS standards

In line installation for convenient setup and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy