Festo FRC Filter Regulator, 5 μm, 3/4 in G, Automatic, 12 bar, 192668
- RS Stock No.:
- 289-0854
- Mfr. Part No.:
- FRC-3/4-D-5M-O-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,674.23
(exc. GST)
$1,841.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,674.23 |
*price indicative
- RS Stock No.:
- 289-0854
- Mfr. Part No.:
- FRC-3/4-D-5M-O-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 7000L/min | |
| Series | FRC | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-), ISO 8573-1:2010 (6:8:-), RoHS, VDMA24364-B1/B2-L | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 192668 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 7000L/min | ||
Series FRC | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-), ISO 8573-1:2010 (6:8:-), RoHS, VDMA24364-B1/B2-L | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 192668 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a versatile and reliable solution for compressed air preparation. With a range of features designed for optimal performance, this unit is suitable for various industrial applications.
Fully automatic condensate drain for efficient operation
Metal bowl guard for added safety and durability
Ready for dispatch in 24 hours for quick availability
Supports compressed air
Related links
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192656
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo FRC Filter Regulator 1/4 in G 16 bar, 192653
- Festo FRC Filter Regulator G1 12 bar, 162753
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
