Festo FRC Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 192643

Subtotal (1 unit)*

$817.71

(exc. GST)

$899.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.71

*price indicative

RS Stock No.:
289-0843
Mfr. Part No.:
FRC-1/4-D-7-O-MIDI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1700L/min

Connection Thread Standard

G

Series

FRC

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

Prepared For G1/4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

192643

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

Pressure Gauge Port Thread Standard

1/4 in G

COO (Country of Origin):
HU
The Festo service unit is designed to provide precise filtration, regulation, and lubrication for compressed air systems. It offers a range of features to ensure optimal performance in various industrial applications.

Vertical mounting position

Fully automatic condensate drain for efficient moisture removal

Metal bowl guard for protection against external damage

Suitable for operating pressures ranging from 2 bar to 12 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy