Rockfall Orange, Navy Fibreglass Toe Capped Safety Boots 7, EU 41
- RS Stock No.:
- 271-1740
- Mfr. Part No.:
- RF290-07
- Brand:
- Rockfall
Subtotal (1 pair)*
$331.27
(exc. GST)
$364.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $331.27 |
*price indicative
- RS Stock No.:
- 271-1740
- Mfr. Part No.:
- RF290-07
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Orange, Navy | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Size US | 8 | |
| Additional Safety Features | HRO, CI | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Orange, Navy | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Size US 8 | ||
Additional Safety Features HRO, CI | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Rockfall Black Fibreglass Toe Capped Safety Boots 7, EU 41
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 7 EN ISO
- Rockfall Black Steel Toe Capped Safety Boots 7, EU 41
- Rockfall Black Composite Toe Capped Safety Boots 7, EU 41
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2011
- ATG Endurance Brown Fibreglass Toe Capped Unisex Safety Boots 7, EU 41
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2022 standards for
