Festo Filter Regulator, 5 μm, Manual, 20 bar, 5271794

Subtotal (1 unit)*

$315.41

(exc. GST)

$346.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.41

*price indicative

RS Stock No.:
288-3454
Mfr. Part No.:
LFR-1/4-D-16-5M-O-MIDI-T3-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Flow Rate

1150L/min

Maximum Operating Pressure

20 bar

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Bowl Material

Wrought Aluminium Alloy

Model Number

5271794

COO (Country of Origin):
HU
The Festo filter regulator is a reliable and efficient solution for maintaining optimal pressure and filtration in pneumatic systems. With a compact design and high-quality materials, this product is designed to ensure smooth operation and extended durabi

Integrated metal bowl guard for added safety and durability

Rotary knob with detent for easy adjustment of pressure settings

Manual condensate drain mechanism for efficient moisture removal

Prepared for G1/4 pressure gauge or digital display for accurate pressure monitoring

High corrosion resistance class for long-lasting performance in demanding environments

Compliant with RoHS regulations for environmentally-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy