Festo 3/8 in Filter Regulator, 40 μm, MS9, Automatic, 12 bar, 564113

Subtotal (1 unit)*

$848.57

(exc. GST)

$933.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.57

*price indicative

RS Stock No.:
202-4308
Mfr. Part No.:
MS9-LFR-G-D6-EUV-DI-AG-BAR-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

MS9

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Series

3/8 in

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

MS9

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:-), RoHS

Pressure Setting Range

0.5 → 7 bar

Bowl Material

Wrought Aluminium Alloy

Model Number

564113

COO (Country of Origin):
HU
The Festo series MS is a 1/4 port connection filter regulator with metal bowl guard and MS pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.

Size - 9

Assembly position - vertical +/- 5°

Drain flow - left to right

Maximum outlet pressure - 7bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy