Festo Filter Regulator, 40 μm, Manual, 20 bar, 564112

Subtotal (1 unit)*

$727.40

(exc. GST)

$800.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$727.40

*price indicative

RS Stock No.:
288-2794
Mfr. Part No.:
MS9-LFR-G-D6-EUM-DI-AG-BAR-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number

564112

Bowl Material

Aluminium

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 3/4 Port Connection, 20 Bar Maximum Operating Pressure - MS9-LFR-G-D6-EUM-DI-AG-BAR-AS, Numeric Part Number: 564112


This filter regulator is a vital component designed to manage compressed air systems effectively. Specially built to ensure optimal performance, it operates within a pressure range of 1 bar to 20 bar and is capable of handling ambient temperatures between -10°C and +60°C. With robust aluminium construction, this unit provides durability and reliability in industrial applications.

Features & Benefits


• Operates with an effective filtration size of 40μm

• Manual drain feature allows for easy condensate removal

• Designed for high-pressure applications, max 20 bar

• Suitable for in-line installation with diverse mounting options

• Complies with ISO 8573-1:2010 standards for air purity

Applications


• Used with pneumatic systems in manufacturing environments

• Suitable for regulating pressure in automation processes

• Employed in requiring high-pressure filtration

• Ideal for use in environments with varying ambient temperatures

What are the environmental considerations for its use?


This device can operate effectively within a temperature range of -10°C to +60°C, making it versatile for various settings while maintaining performance in diverse conditions.

How does the filtration capability affect maintenance needs?


With a filtration size of 40μm and a manual drain function, routine maintenance becomes straightforward, limiting the frequency of service checks and ensuring consistent operation.

Can it withstand corrosive environments?


Designed with moderate corrosion resistance (CRC 2), it performs well in environments where exposure to certain substances could be a concern, featuring materials that enhance durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy