Festo G 3/8 Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 8042669
- RS Stock No.:
- 202-9338
- Mfr. Part No.:
- MSB4-1/4-FRC13:J120M1
- Brand:
- Festo
Subtotal (1 unit)*
$346.72
(exc. GST)
$381.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.72 |
*price indicative
- RS Stock No.:
- 202-9338
- Mfr. Part No.:
- MSB4-1/4-FRC13:J120M1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1400L/min | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 80.4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 57mm | |
| Standards/Approvals | ISO8573-1:2010 (7:4:-), ISO8573-1:2010 (7:4:4) | |
| Overall Height | 218.7mm | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Bowl Material | Plastic | |
| Model Number | 8042669 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1400L/min | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 80.4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 57mm | ||
Standards/Approvals ISO8573-1:2010 (7:4:-), ISO8573-1:2010 (7:4:4) | ||
Overall Height 218.7mm | ||
Pressure Setting Range 0.5 → 7 bar | ||
Bowl Material Plastic | ||
Model Number 8042669 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/4 Port Connection, 14 Bar Maximum Operating Pressure - MSB4-1/4-FRC13:J120M1, Numeric Part Number: 8042669
This filter regulator is designed to optimise compressed air systems within the automation and mechanical industries. With a robust construction featuring a plastic bowl and die-cast aluminium housing, it effectively regulates air pressure from 1.5 bar to 14 bar, ensuring consistent performance. The regulator supports a filtration size of 40μm, making it an essential component for maintaining air quality in pneumatic applications.
Features & Benefits
• Adjustable output pressure with a range of 0.5 bar to 7 bar
• Manual drain functionality for easy condensate removal
• Integrated pressure gauge for precise pressure monitoring
• Designed for vertical mounting to fit various setups
• Suitable for lubricated operation to enhance system longevity
• Compatible with food-safe applications for versatile use
Applications
• Used for precise pressure control in pneumatic machinery
• Essential in industrial air filtration processes
• Utilised in automated systems requiring stable operating conditions
• Applied within environments needing moderate corrosion resistance
What is the maximum temperature rating for this device?
The device operates effectively within a temperature range of -10°C to +60°C, ensuring reliable performance under varying environmental conditions.
How does the manual drain feature benefit the operation?
The manual drain allows for the simple and efficient removal of condensate, preventing buildup which can impair performance and extend the operational life of the system.
Can it handle different types of gases apart from compressed air?
Yes, it is suitable for inert gases, expanding its usability in varied pneumatic applications beyond just compressed air.
What materials are used in the construction of this filter regulator?
The housing is made from die-cast aluminium, and the bowl is constructed from PC plastic, ensuring durability and resistance to damage.
Does it require any specific type of maintenance?
Regular checks of the pressure gauge and periodic manual draining are recommended to maintain its operational efficiency and prolong its lifespan.
Related links
- Festo G 1/8 Filter Regulator 1/4 in G 14 bar, 542294
- Festo G 1/2 Filter Regulator 1/4 in G 14 bar, 531109
- Festo G 1/4 Filter Regulator 1/8 in G 14 bar, 531133
- Festo MS Filter Regulator G 1/2 18 bar, 8042673
- Festo MS Filter Regulator 1/4 in G 14 bar, 542304
- Festo MS Filter Regulator 1/4 in G 14 bar, 531101
- Festo MS Filter Regulator 1/4 in G 14 bar, 542293
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
