Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 542293

Subtotal (1 unit)*

$1,545.81

(exc. GST)

$1,700.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,545.81

*price indicative

RS Stock No.:
202-9425
Mfr. Part No.:
MSB4-1/4:C3J1D1A1F3-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Operating Pressure

14 bar

Maximum Flow Rate

750L/min

Connection Thread Standard

G

Series

MS

Drain Type

Manual

Filtration Size

40μm

Overall Length

201mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Overall Width

80mm

Overall Height

218.7mm

Pressure Setting Range

4 → 12 bar

Model Number

542293

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS Filter Regulator, 1/4 inches Port Size, 4 to 12 Bar Pressure Setting Range - MSB4-1/4:C3J1D1A1F3-WP, Numeric Part Number:542293


This filter regulator combines Air preparation in a single unit to remove particles and control delivery pressure for pneumatic systems. It is intended for industrial automation and mechanical installations where regulated, filtered compressed Air is required and integrates a manual condensate discharge and a clear polycarbonate collection chamber for Visual monitoring.

Features and Benefits:


• 40μm filtration prevents particulate ingress to downstream equipment
• 750 L/min flow capacity supports medium-demand pneumatic circuits
• 4–12 bar adjustable pressure range allows flexible system set-up
• 14 bar maximum rating ensures margin for pressure spikes
• Manual drain enables controlled condensate removal without tools

Applications


• Suitable for feeding control valves in factory automation
• Ideal for instrument Air supply to electronic control cabinets
• Used with pneumatic actuators in mechanical assembly lines
• Can be used for preparatory Air treatment in test rigs

What port connection does it use for system integration?


The unit connects via a 1/4 in G threaded port compatible with common G-thread pneumatic fittings.

What operating temperatures can I expect for continuous use?


It functions across an ambient range from -10°C up to 60°C for typical indoor and sheltered plant conditions.

What material allows Visual inspection of collected condensate?


The condensate collection chamber is MADE from polycarbonate to permit easy sighting of fluid levels.

How Compact is it for panel or manifold mounting?


The regulator presents a Compact footprint with an overall width of 80mm and length of 201mm to suit constrained installations.

Does the unit meet Air quality classifications?


It is specified to the ISO 8573-1:2010 standard for Air quality considerations in compressed-Air systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy