Festo G 1/8 Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 542294
- RS Stock No.:
- 202-9401
- Mfr. Part No.:
- MSB4-1/4:C3J1F3-WP
- Brand:
- Festo
Subtotal (1 unit)*
$916.37
(exc. GST)
$1,008.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.37 |
*price indicative
- RS Stock No.:
- 202-9401
- Mfr. Part No.:
- MSB4-1/4:C3J1F3-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1300L/min | |
| Series | G 1/8 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 120.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 82mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Height | 218.7mm | |
| Model Number | 542294 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1300L/min | ||
Series G 1/8 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 120.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 82mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Height 218.7mm | ||
Model Number 542294 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/4 Port Connection, 14 Bar Maximum Operating Pressure - MSB4-1/4:C3J1F3-WP, Numeric Part Number: 542294
This is a filter regulator designed for efficient pressure regulation in pneumatic systems. The model provides a G 1/4 port connection and operates effectively within a pressure range from 0.8 bar to 14 bar, catering to various industrial applications. It features a plastic bowl for condensate collection and is suitable for use with compressed air and inert gases, ensuring versatility in various settings.
Features & Benefits
• Rotary knob actuator allows for easy operation and adjustments
• Manual drainage system simplifies condensate removal
• Achieves 40μm filtration for improved air purity
• Capable of maintaining output pressure constant for stability
• Resistant to moderate corrosion, enhancing durability and longevity
Applications
• Utilised in automation for ensuring consistent compressed air pressure
• Suitable for pneumatic systems requiring precise air quality control
• Ideal for involving lubricated operation
• Employed in industries needing reliable pressure regulation for machinery
• Commonly used for filtration and pressure management in manufacturing processes
What is the temperature range for operation and storage?
The device operates efficiently between -10°C and +60°C for both ambient and process temperatures, ensuring reliable performance in a variety of conditions.
How does the filtration capability impact the performance?
With a filtration size of 40μm, it effectively removes particulates from the compressed air, thereby enhancing the cleanliness and efficiency of downstream pneumatic components.
Can this product be used for food applications?
Yes, it is suitable for use with food-grade applications, complying with relevant standards for air purity, which is essential in maintaining product safety.
Related links
- Festo G 1/2 Filter Regulator 1/4 in G 14 bar, 531109
- Festo G 1/4 Filter Regulator 1/8 in G 14 bar, 531133
- Festo MS Filter Regulator 1/4 in G 14 bar, 542304
- Festo MS Filter Regulator 1/4 in G 14 bar, 531101
- Festo MS Filter Regulator 1/4 in G 14 bar, 542293
- Festo G 3/8 Filter Regulator 1/4 in G 14 bar, 8042669
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 542310
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025356
