Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 531109

Subtotal (1 unit)*

$334.85

(exc. GST)

$368.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.85

*price indicative

RS Stock No.:
202-9316
Mfr. Part No.:
MSB4-1/4-FRC1:J5M1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1400L/min

Maximum Operating Pressure

14 bar

Series

G 1/2

Drain Type

Manual

Filtration Size

40μm

Overall Length

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Overall Height

218.7mm

Overall Width

57mm

Bowl Material

Plastic

Model Number

531109

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 1/4 Port Connection, 14Bar Maximum Operating Pressure - MSB4-1/4-FRC1:J5M1, Numeric Part Number: 531109


This filter regulator is an essential component designed for efficient control of air pressure in pneumatic systems. With a compact design and robust construction, this high-temperature filter regulator ensures optimal performance even in demanding environments. It features manual drainage for easy maintenance and offers a filtration size of 40μm, making it suitable for a variety of applications requiring reliable air quality management.

Features & Benefits


• Operating pressure ranges from 1.5 bar to 14 bar

• Manual drain feature for straightforward maintenance

• 40μm filtration size for effective air purification

• Pressure gauge display for accurate monitoring

• Compact and robust design supports vertical mounting

• Compatible with lubricated operation for enhanced durability

Applications


• Used in automation systems requiring consistent air pressure

• Suitable for compressed air treatment in pneumatic

• Ideal for use in high-temperature working environments

• Effective in systems using inert gases

What is the maximum ambient operating temperature for this device?


It operates effectively within an ambient temperature range of -10°C to +60°C, making it suitable for various environments without compromising performance.

Can this device accommodate lubricated operation?


Yes, lubricated operation is possible, and it is required to ensure optimal functioning when using this filter regulator.

How often should the condensate drain be manually rotated?


The drain should be checked and rotated as needed to maintain clean operation and prevent blockages, especially in high-humidity environments.

What type of materials are used in its construction?


The body is made of die-cast aluminium, while the bowl is constructed from durable plastic, ensuring longevity and resistance to corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy