Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 531101
- RS Stock No.:
- 202-9363
- Mfr. Part No.:
- MSB4-1/4:J1D1A1-WP
- Brand:
- Festo
Subtotal (1 unit)*
$903.82
(exc. GST)
$994.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $903.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-9363
- Mfr. Part No.:
- MSB4-1/4:J1D1A1-WP
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 750L/min | |
| Maximum Operating Pressure | 14 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 120.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 80mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Height | 218.7mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bowl Material | Polycarbonate | |
| Model Number | 531101 | |
| Pressure Setting Range | 4 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 750L/min | ||
Maximum Operating Pressure 14 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 120.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 80mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Height 218.7mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bowl Material Polycarbonate | ||
Model Number 531101 | ||
Pressure Setting Range 4 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 1/4 inches Port Size, 4 to 12 Bar Pressure Setting Range - MSB4-1/4:J1D1A1-WP, Numeric Part Number:531101
Features and Benefits:
• Manual drain allows controlled condensate removal during maintenance
• 1/4in G ports support Compact installations with standard thread interfaces
• 750L/min capacity maintains system flow for moderate-demand applications
• 14bar maximum rating permits use in higher-pressure pneumatic circuits
• Operating range 4–12bar enables precise pressure adjustment for actuators
Applications
• Ideal for control valves in automated manufacturing cells
• Used with cylinder arrays in pick-and-place equipment
• Can be used for Air preparation on test rigs and fixtures
• Used for general plant Air supply to instrumentation panels
What materials contact the compressed Air stream and allow Visual inspection?
What temperature limits should be observed during operation?
How does the device align with particulate cleanliness standards?
What are the physical space considerations for panel mounting?
Related links
- Festo MS Filter Regulator 1/4 in G 14 bar, 542304
- Festo MS Filter Regulator 1/4 in G 14 bar, 542293
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
- Festo G 1/8 Filter Regulator 1/4 in G 14 bar, 542294
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025356
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025354
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025358
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
