Festo G 1/4 Filter Regulator, 40 μm, 1/8 in G, Manual, 14 bar, 531133

Subtotal (1 unit)*

$329.38

(exc. GST)

$362.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.38

*price indicative

RS Stock No.:
202-9339
Mfr. Part No.:
MSB4-1/8-FRC5:J1M1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/8 in G

Maximum Operating Pressure

14 bar

Maximum Flow Rate

850L/min

Series

G 1/4

Drain Type

Manual

Filtration Size

40μm

Overall Length

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Overall Height

218.7mm

Overall Width

57mm

Model Number

531133

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 1/8 Port Connection, 14 Bar Maximum Operating Pressure - MSB4-1/8-FRC5:J1M1, Numeric Part Number: 531133


This filter regulator is designed for effective filtration and pressure regulation in various pneumatic applications. With a maximum operating pressure of 14 bar and a G 1/8 port connection, it ensures optimal performance in demanding environments. The 40μm filtration size makes it suitable for cleaning compressed air and inert gases, facilitating reliability and longevity of downstream equipment.

Features & Benefits


• Manual drain function for easy maintenance

• Robust plastic bowl guard protects against damage

• Operating pressure range allows flexibility from 1.5 bar to 14 bar

• Pressure gauge facilitates accurate monitoring of system pressure

• Designed for use in ambient temperatures between -10°C and +60°C

Applications


• Used with industrial pneumatic systems for enhanced efficiency

• Suitable for involving compressed air and inert gases

• Ideal for automation processes requiring precise pressure control

• Utilised in environments with moderate corrosion stress for durability

How does the bowl material impact the performance of the product?


The bowl is made from plastic, which is lightweight and resistant to impact. This choice of material helps to minimise weight while maintaining functionality, especially in applications where reducing overall system weight is beneficial.

What types of operating mediums is this regulator compatible with?


It is designed for use with compressed air in accordance with ISO 8573-1:2010, as well as inert gases, ensuring versatile application in various industrial settings.

What is the significance of the filtration size?


The 40μm filtration size effectively removes contaminants from the air supply, protecting downstream components and enhancing the overall reliability of the pneumatic system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy