Festo MS Filter Regulator, 40 μm, G 1/2, Manual, 18 bar, 8042673
- RS Stock No.:
- 202-9403
- Mfr. Part No.:
- MSB6-1/2-FRC13:J120M1
- Brand:
- Festo
Subtotal (1 unit)*
$462.19
(exc. GST)
$508.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.19 |
*price indicative
- RS Stock No.:
- 202-9403
- Mfr. Part No.:
- MSB6-1/2-FRC13:J120M1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/2 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4800L/min | |
| Maximum Operating Pressure | 18 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 77mm | |
| Overall Height | 300.6mm | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8042673 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/2 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4800L/min | ||
Maximum Operating Pressure 18 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 124mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 77mm | ||
Overall Height 300.6mm | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Pressure Setting Range 0.5 → 7 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8042673 | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 0.5 to 7 Bar Pressure Setting Range, G 1/2 Port Size - MSB6-1/2-FRC13:J120M1, Numeric Part Number:8042673
This filter regulator is a pneumatic device that conditions compressed Air by removing particulates and regulating downstream pressure for machinery and control systems. It is suited to industrial automation, electronics assembly and mechanical installations where controlled Air quality and pressure adjustment are required.
Features and Benefits:
• 40μm element protects downstream components from particulate ingress
• Manual drain with polycarbonate bowl enables simple condensate removal
• Pressure range 0.5–7 bar allows fine adjustment for actuator control
• Maximum flow 4800 L/min supports high-volume pneumatic circuits
• Rated to 18 bar for compatibility with robust supply systems
• Manual drain with polycarbonate bowl enables simple condensate removal
• Pressure range 0.5–7 bar allows fine adjustment for actuator control
• Maximum flow 4800 L/min supports high-volume pneumatic circuits
• Rated to 18 bar for compatibility with robust supply systems
Applications
• Suitable for pneumatic valve islands in factory automation
• Ideal for supplying Air tools requiring controlled pressure
• Used with electronic panel blow-off systems to reduce contamination
• Can be used for Air preparation in assembly-line actuators
• Ideal for supplying Air tools requiring controlled pressure
• Used with electronic panel blow-off systems to reduce contamination
• Can be used for Air preparation in assembly-line actuators
What temperature limits apply during operation?
The unit functions within an ambient and media range from -10 °C to 60 °C, so ensure installations avoid exposure beyond these temperatures.
Which thread form is required for piping connections?
Connections use G-standard threads with a G1/2 port size, matching BSP parallel fittings.
How does the bowl material affect maintenance routines?
The transparent polycarbonate bowl permits Visual inspection of collected condensate and debris, simplifying scheduled checks and drain operation.
Are there standards affecting particulate performance?
Filtration performance aligns with recognised compressed Air quality classes referenced in ISO 8573-1:2010, using the specified Micron rating.
Related links
- Festo MS Filter Regulator G 1/2 18 bar, 542270
- Festo MS Filter Regulator G1/2 in 18 bar, 8233022
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo G 1/8 Filter Regulator 1/2 in G 18 bar, 542281
- Festo G 3/8 Filter Regulator 1/4 in G 14 bar, 8042669
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542280
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542272
