Festo G 1/2 Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 530252
- RS Stock No.:
- 202-9315
- Mfr. Part No.:
- MSB6-1/2-FRC9:J11M2
- Brand:
- Festo
Subtotal (1 unit)*
$625.34
(exc. GST)
$687.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.34 |
*price indicative
- RS Stock No.:
- 202-9315
- Mfr. Part No.:
- MSB6-1/2-FRC9:J11M2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 3700L/min | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 300.6mm | |
| Overall Width | 77mm | |
| Model Number | 530252 | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 3700L/min | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 124mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 300.6mm | ||
Overall Width 77mm | ||
Model Number 530252 | ||
Bowl Material Metal | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo service unit combination MSB6-1/2-FRC9:J11M2 Filter-regulator-lubricator combination has 12 bar maximum output pressure, 40 μm filter, with pressure gauge, lockable regulator head, metal bowl, manual condensate drain., direction of flow: from left to right.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530236
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530246
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542272
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542280
- Festo G 3/8 Filter Regulator 1/2 in G 20 bar, 530248
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 530268
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542276
- Festo G 1/4 Filter Regulator 1/2 in G 12 bar, 542286
