Festo G 1/2 Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 530246

Subtotal (1 unit)*

$519.13

(exc. GST)

$571.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$519.13

*price indicative

RS Stock No.:
202-9422
Mfr. Part No.:
MSB6-1/2-FRC6:J2M1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Flow Rate

3700L/min

Maximum Operating Pressure

12 bar

Series

G 1/2

Drain Type

Automatic

Filtration Size

40μm

Overall Length

124mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

77mm

Standards/Approvals

RoHS

Overall Height

303.3mm

Model Number

530246

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 1/2 Port Connection, 12 Bar Maximum Operating Pressure - MSB6-1/2-FRC6:J2M1, Numeric Part Number: 530246


This filter regulator is designed for effective control in compressed air systems. The unit operates within the specified range between -10°C and +60°C, making it suitable for diverse applications. With a G 1/2 port connection, it is compact yet powerful in its functionality, allowing for seamless integration with existing pneumatic setups.

Features & Benefits


• Automatic drain function eliminates manual maintenance needs

• 40μm filtration size ensures high air purity

• Pressure regulation between 1.5 bar and 12 bar enhances system stability

• Integrated pressure gauge allows for easy monitoring of pressure levels

• Suitable for lubricated operation to improve efficiency

• Robust plastic bowl guard provides reliable protection against damage

Applications


• Used with pneumatic tools requiring stable air pressure

• Ideal in assembly lines for consistent air supply

• Utilised in industrial environments needing moisture control

• Applied in systems where high-temperature operation is necessary

What type of operating medium can be used with this filter regulator?


It is compatible with compressed air as per ISO 8573-1:2010 and inert gases, ensuring versatility in various settings.

How does the automatic drain feature enhance performance?


The fully automatic condensate drain efficiently removes moisture, reducing downtime and maintenance, which is critical in production environments.

What is the significance of the 40μm filtration size?


This level of filtration effectively removes particulates from the air stream, ensuring optimal performance of pneumatic components and extending their life.

Can it be adjusted for different pressure levels during operation?


Yes, it features a pressure regulation range of 0.5 bar to 12 bar, allowing users to set the desired output pressure quickly and easily.

Is the product compliant with safety standards for food use?


Yes, it is suitable for applications involving food processing, adhering to necessary material safety regulations.

  • RS Stock No. 2029434
  • Mfr. Part No. LFR-1/2-D-MIDI-KB-A
Each
$1,173.61
  • RS Stock No. 2029407
  • Mfr. Part No. LFR-1/2-D-MAXI-KG-A
Each
$3,556.01
  • RS Stock No. 2029764
  • Mfr. Part No. LFR-1/2-D-MAXI-A
Each
$1,190.95
  • RS Stock No. 2029303
  • Mfr. Part No. LFR-1/2-D-MAXI-KE-A
Each
$2,023.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy