Festo G 1/2 Filter Regulator, 5 μm, 1/2 in G, Automatic, 12 bar, 530236

Subtotal (1 unit)*

$717.80

(exc. GST)

$789.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.80

*price indicative

RS Stock No.:
202-9371
Mfr. Part No.:
MSB6-1/2-FRC12:J10M2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

3600L/min

Maximum Operating Pressure

12 bar

Series

G 1/2

Drain Type

Automatic

Filtration Size

5μm

Overall Length

124mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

77mm

Standards/Approvals

RoHS

Overall Height

303.3mm

Model Number

530236

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 12 Bar Maximum Operating Pressure, 5μm Filtration size - MSB6-1/2-FRC12:J10M2, Numeric Part Number: 530236


This filter regulator is an essential component in pneumatic systems, offering precise control of compressed air and inert gases. Designed for vertical mounting, it features an automatic drain and a metal bowl guard for durability. With a filtration size of 5μm, it effectively protects sensitive machinery from contamination, operating efficiently within a temperature range of -10°C to +60°C.

Features & Benefits


• Ensures consistent output pressure for reliable operations

• Fully automatic condensate drain prevents moisture build-up

• Integrated pressure gauge provides easy monitoring

• Compatible with both lubricated and non-lubricated media

• Handles a maximum operating pressure of 12 bar

• Constructed to moderate corrosion resistance standards

Applications


• Ideal for requiring precise air control in machinery

• Suitable for use in pneumatic tools and equipment

• Utilised in industries needing effective air filtration and regulation

What is the range of pressures this unit can handle?


The device can regulate an operating pressure from 1.5 bar to a maximum of 12 bar, allowing for versatile applications across various systems.

How does the automatic drain feature benefit my application?


The automatic drain helps eliminate water and impurities without manual intervention, ensuring optimal performance and reducing maintenance needs.

Can this filter regulator be used in food processing environments?


Yes, it is suitable for use with food products, adhering to appropriate materials standards as specified in the supplementary information.

What is the significance of the 5μm filtration size?


A filtration size of 5μm is crucial for protecting precision equipment by removing particulate contaminants that could cause operational issues or damage.

Is this product easy to install in existing systems?


Yes, it comes with G 1/2 port connections, making it compatible with standard pneumatic systems for straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy