Festo G 1/2 Filter Regulator, 40 μm, 1/2 in G, Manual, 18 bar, 542272
- RS Stock No.:
- 202-9314
- Mfr. Part No.:
- MSB6-1/2:C3J1M1-WP
- Brand:
- Festo
Subtotal (1 unit)*
$752.21
(exc. GST)
$827.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $752.21 |
*price indicative
- RS Stock No.:
- 202-9314
- Mfr. Part No.:
- MSB6-1/2:C3J1M1-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 3100L/min | |
| Maximum Operating Pressure | 18 bar | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 186mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 100mm | |
| Overall Height | 300.8mm | |
| Pressure Setting Range | 1 → 12 bar | |
| Model Number | 542272 | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 3100L/min | ||
Maximum Operating Pressure 18 bar | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 186mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 100mm | ||
Overall Height 300.8mm | ||
Pressure Setting Range 1 → 12 bar | ||
Model Number 542272 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/2 Port Connection, 40μm Filtration size - MSB6-1/2:C3J1M1-WP, Numeric Part Number: 542272
This filter regulator is designed for efficient performance in pneumatic systems. It features dimensions suitable for compact applications and operates effectively within a temperature range of -10°C to +60°C. The device combines filtration and pressure regulation, ensuring a consistent output for various automated control applications.
Features & Benefits
• Manual drain function simplifies maintenance and operation
• Effective filtration with 40μm size ensures a clean air supply
• Operating pressure range from 1.5 bar to 18 bar accommodates diverse needs
• High-temperature resistance up to +60°C supports robust environments
• Integrated pressure gauge enhances monitoring and control
• Plastic bowl guard protects against damage and enhances durability
Applications
• Used for pressure regulation in automated machinery
• Ideal for pneumatic systems requiring clean and dry air
• Suitable for within industrial environments
• Compatible with lubricated operations for added functionality
• Utilised in settings with corrosive gases due to corrosion resistance
What maintenance practices are necessary for optimum operation?
Regularly check the manual drain feature to remove accumulated condensate. Ensure the filtration element is clean and replace it as required to maintain air quality.
How does the pressure regulation work in practical applications?
It maintains a constant output pressure despite variations in the input pressure, avoiding pressure drops that can affect system performance.
Is the device compatible with various media types?
Yes, it is designed for use with compressed air and inert gases, making it versatile across different industrial applications.
What is the significance of the corrosion resistance class?
This class indicates its ability to withstand moderate corrosion stress, ensuring longevity in environments with varying humidity and corrosive elements.
How can the mounting position affect the regulator's performance?
Installing it in a vertical position ensures proper drainage and optimal performance of the manual drain function, enhancing longevity and efficiency.
Related links
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542280
- Festo G 1/8 Filter Regulator 1/2 in G 18 bar, 542281
- Festo G 3/8 Filter Regulator 1/2 in G 18 bar, 542269
- Festo MS Filter Regulator G 1/2 18 bar, 542270
- Festo 1/4 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 542296
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025355
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025359
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
