Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Manual, 20 bar, 530268
- RS Stock No.:
- 202-9355
- Mfr. Part No.:
- MSB6-1/4-FRC5:J1M1
- Brand:
- Festo
Subtotal (1 unit)*
$462.19
(exc. GST)
$508.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.19 |
*price indicative
- RS Stock No.:
- 202-9355
- Mfr. Part No.:
- MSB6-1/4-FRC5:J1M1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1900L/min | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 300.6mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 77mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 530268 | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1900L/min | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 124mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 300.6mm | ||
Standards/Approvals RoHS | ||
Overall Width 77mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 530268 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
The Festo service unit combination MSB6-1/4-FRC5:J1M1 Filter-regulator-lubricator combination has 12 bar maximum output pressure, 40 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., manual condensate drain., direction of flow: from left to right.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo 1/4 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo G 1/4 Filter Regulator 1/8 in G 14 bar, 531133
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo G 1/2 Filter Regulator 1/2 in G 20 bar, 530252
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
