Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 542276

Subtotal (1 unit)*

$1,153.47

(exc. GST)

$1,268.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,153.47

*price indicative

RS Stock No.:
202-9420
Mfr. Part No.:
MSB6-1/2:C3J2F3-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

4500L/min

Series

G 3/8

Drain Type

Automatic

Filtration Size

40μm

Overall Length

186mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

300.8mm

Standards/Approvals

RoHS

Overall Width

102mm

Bowl Material

Plastic

Model Number

542276

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo service unit combination MSB6-1/2:C3J2F3-WP Comprising manual on-off valve, filter regulator, branching module with pressure switch without display, wall mounting plate Maximum output pressure 12 bar, 40 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., fully automatic condensate drain., flow direction from left to right.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy