Festo G 1/2 Filter Regulator, 40 μm, 1/4 in G, Manual, 20 bar, 529200
- RS Stock No.:
- 202-4324
- Mfr. Part No.:
- MS6-LFR-1/4-D6-ERM-AS
- Brand:
- Festo
Subtotal (1 unit)*
$224.90
(exc. GST)
$247.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.90 |
*price indicative
- RS Stock No.:
- 202-4324
- Mfr. Part No.:
- MS6-LFR-1/4-D6-ERM-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2800L/min | |
| Connection Thread Standard | G | |
| Series | G 1/2 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Plastic | |
| Model Number | 529200 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2800L/min | ||
Connection Thread Standard G | ||
Series G 1/2 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Plastic | ||
Model Number 529200 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/4 Port Connection, 20 Bar Maximum Operating Pressure - MS6-LFR-1/4-D6-ERM-AS, Numeric Part Number: 529200
This filter regulator is designed for precise control of compressed air and inert gases in automation and mechanical systems. Featuring a robust design suitable for front panel or in-line installation, it caters to operational pressures ranging from 0.8 bar to 20 bar. This high-temperature filter regulator is equipped with a plastic bowl guard, ensuring durability even in demanding environments.
Features & Benefits
• Maintains constant output pressure for stable system performance
• Manual drain mechanism facilitates easy condensate removal
• Adjustable pressure regulation range from 0.3 bar to 7 bar
• High filtration efficiency with a size of 40μm
• Capable of handling ambient temperatures between -10°C and +60°C
• Integrated pressure gauge provides clear pressure readings
Applications
• Used with pneumatic systems requiring precise pressure control
• Ideal for needing moderate corrosion resistance
• Utilised in environments with varying ambient temperatures
• Suitable for industries involving food processing and automation
What is the maximum operating pressure of this device?
The maximum operating pressure is 20 bar, ensuring efficient regulation and stability in high-demand applications.
How does the filtration size impact performance?
The 40μm filtration size effectively removes particulates from the air or gas stream, contributing to cleaner output and improved equipment longevity.
Can this regulator operate within extreme temperatures?
Yes, it operates effectively within a temperature range of -10°C to +60°C, making it suitable for both cold and warm environments.
What installation options are available for this model?
It can be mounted either on the front panel or installed in-line, providing flexibility for various system configurations.
How does the manual drain work in everyday use?
The manual drain feature allows users to easily rotate a knob to remove condensate, promoting effortless maintenance and optimal performance.
Related links
- Festo MS Filter Regulator 1/2 in G 20 bar, 529181
- Festo G 1/2 Filter Regulator 1/2 in G 20 bar, 529189
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529180
- Festo MS Filter Regulator 1/4 in G 20 bar, 529196
- Festo MS Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D6-ERM-E11
- Festo MS Filter Regulator 3/8 in G 20 bar, 529220
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 529204
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D6-E-R-M-RG-AS
