Festo MS Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 529181
- RS Stock No.:
- 202-4297
- Mfr. Part No.:
- MS6-LFR-1/2-D6-ERM-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$225.11
(exc. GST)
$247.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.11 |
*price indicative
- RS Stock No.:
- 202-4297
- Mfr. Part No.:
- MS6-LFR-1/2-D6-ERM-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 6200L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529181 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 6200L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529181 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 20 Bar Maximum Operating Pressure, 6200 L/min Maximum Flow Rate - MS6-LFR-1/2-D6-ERM-AS-Z, Numeric Part Number:529181
This filter regulator is a pneumatic Air treatment unit designed to condition compressed Air for industrial control systems. It combines particulate removal with pressure control to protect downstream valves, actuators and instrumentation in automation, electronics and mechanical installations. The unit is suited to fixed installation on pneumatic lines where user-adjustable pressure regulation and contaminant separation are required.
Features and Benefits:
• 40 μm element removes fine particles to protect downstream devices
• 0.3–7 bar adjustable range gives flexible pressure control
• 6,200 L/min maximum flow supports high-demand pneumatic loops
• 20 bar pressure rating allows use in elevated-pressure systems
• Polycarbonate bowl provides Visual condensate inspection
• Manual drain enables straightforward moisture removal by operator
• 0.3–7 bar adjustable range gives flexible pressure control
• 6,200 L/min maximum flow supports high-demand pneumatic loops
• 20 bar pressure rating allows use in elevated-pressure systems
• Polycarbonate bowl provides Visual condensate inspection
• Manual drain enables straightforward moisture removal by operator
Applications
• Suitable for compressed Air supply to factory automation valves
• Ideal for pneumatic control panels in electronics assembly lines
• Used with actuators in mechanical handling systems
• Can be used for instrument Air feeding pressure-sensitive equipment
• Used for Air preparation in test benches requiring regulated flow
• Ideal for pneumatic control panels in electronics assembly lines
• Used with actuators in mechanical handling systems
• Can be used for instrument Air feeding pressure-sensitive equipment
• Used for Air preparation in test benches requiring regulated flow
What port connection is required to fit this unit into existing pipework?
It connects via G‑threaded ports sized at 1/2 in for both process and gauge ports, matching standard G fittings.
How does temperature affect operational capability?
The unit is rated to operate between −10 °C and 60 °C
outside this range, component materials may not perform as specified.
What standards or certifications relate to Air quality and material restrictions?
It conforms to ISO 8573-1:2010 for particle and moisture handling and meets RoHS material restrictions.
How should condensate be removed during routine maintenance?
The bowl incorporates a manual drain so operators can periodically purge collected water and oil by opening the drain valve.
Related links
- Festo MS Filter Regulator 1/2 in G 20 bar, 529177
- Festo MS Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D6-ERM-E11
- Festo MS Filter Regulator 3/8 in G 20 bar, 529220
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D6-E-R-M-RG-AS
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529180
- Festo MS Filter Regulator 1/4 in 20 bar, 529208
