Festo G 1/2 Filter Regulator, 5 μm, 1/4 in G, Manual, 20 bar, 529204

Subtotal (1 unit)*

$216.52

(exc. GST)

$238.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.52

*price indicative

RS Stock No.:
202-4300
Mfr. Part No.:
MS6-LFR-1/4-D7-CRM-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

2200L/min

Connection Thread Standard

G

Series

G 1/2

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Plastic

Model Number

529204

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 20 Bar Maximum Operating Pressure, 5μm Filtration size - MS6-LFR-1/4-D7-CRM-AS, Numeric Part Number: 529204


This filter regulator is designed for managing compressed air and inert gases, ensuring optimal performance within various systems. The product features a manual drain mechanism and a filtration size of 5μm, providing efficient filtration and pressure regulation. With a maximum operating pressure of 20 bar, it is suitable for demanding applications, offering versatility and reliability across a range of industries.

Features & Benefits


• Offers manual condensate drain for easy maintenance

• 5μm filtration ensures clean output air for sensitive applications

• Maximum operating pressure of 20 bar accommodates high-demand environments

• Integrated pressure gauge allows for accurate pressure monitoring

• Suitable for vertical mounting for flexible installation options

• Plastic bowl guard enhances durability against damage and contamination

Applications


• Used for pneumatic systems requiring precise air pressure control

• Suitable for filtration in automation and electronic systems

• Ideal for with compressed air demands to ISO standards

• Utilised in environments where moderate corrosion resistance is needed

• Employed in installations with ambient temperature variations of -10 to +60°C

What is the maximum and minimum operating pressure range for this product?


The device operates within a pressure range of 0.8 bar to 20 bar, ensuring versatility for various applications.

How does the filtration size benefit system performance?


A filtration size of 5μm helps remove impurities from compressed air, protecting downstream equipment from damage and ensuring operational efficiency.

What materials are used in the construction of the bowl and housing?


The bowl is made of plastic to offer durability, while the housing is constructed from die-cast aluminium, providing strength and resistance to corrosion.

Can this regulator be mounted in different orientations?


Yes, it is designed for vertical mounting, allowing for installation flexibility in different configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy