Festo MS Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 589898
- RS Stock No.:
- 351-574
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-M-RG-AS
- Brand:
- Festo
Subtotal (1 unit)*
$211.88
(exc. GST)
$233.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.88 |
*price indicative
- RS Stock No.:
- 351-574
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-M-RG-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 6200L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 77mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Width | 62mm | |
| Model Number | 589898 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 6200L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 77mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Width 62mm | ||
Model Number 589898 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 20 Bar Maximum Operating Pressure, 6200L/min Maximum Flow Rate - MS6-LFR-1/2-D6-E-R-M-RG-AS, Numeric Part Number:589898
This filter regulator is a pneumatic Air-preparation device designed to condition compressed Air for industrial automation and mechanical systems. It combines particulate removal with pressure regulation to protect downstream components and maintain consistent system performance in demanding environments.
Features and Benefits:
• 40μm filtration removes fine particulates and protects valves
• 6200L/min maximum flow maintains high throughput for production lines
• 20bar maximum operating pressure supports heavy-duty pneumatic systems
• Manual drain simplifies condensate removal during maintenance
• Polycarbonate bowl offers clear Visual inspection of collected contaminants
• Operates between -10 to +60°C for varied plant ambient conditions
• 6200L/min maximum flow maintains high throughput for production lines
• 20bar maximum operating pressure supports heavy-duty pneumatic systems
• Manual drain simplifies condensate removal during maintenance
• Polycarbonate bowl offers clear Visual inspection of collected contaminants
• Operates between -10 to +60°C for varied plant ambient conditions
Applications
• Suitable for general Air preparation in factory automation
• Ideal for feeding pneumatic actuators and control valves
• Used with compressed-Air distribution manifolds in production cells
• Can be used for instrument Air supply in electrical cabinets
• Suitable for retrofitting existing Air lines requiring Compact control
• Ideal for feeding pneumatic actuators and control valves
• Used with compressed-Air distribution manifolds in production cells
• Can be used for instrument Air supply in electrical cabinets
• Suitable for retrofitting existing Air lines requiring Compact control
What connection Interface does it use for pipework integration?
It connects via a 1/2 in G threaded port suitable for standard G-thread pneumatic fittings.
How Compact is it for installation in tight assemblies?
The unit measures 309.7mm in length, enabling integration where inline space is limited.
What materials enable Visual monitoring of the collection chamber?
The collection bowl is MADE from polycarbonate to provide transparency for quick inspection.
Which industry standards does it conform to for dimensional and functional aspects?
It meets the VDMA24364 B1/B2-L specification and complies with RoHS requirements.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-RG-AS
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G Manual 610054
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS Filter Regulator 1/2 in G 20 bar, 529177
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
- Festo MS Filter Regulator 1/2 in G 20 bar, 529181
