Festo G 1/2 Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 529189
- RS Stock No.:
- 202-4299
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERM-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$206.21
(exc. GST)
$226.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.21 |
*price indicative
- RS Stock No.:
- 202-4299
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERM-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4500L/min | |
| Series | G 1/2 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Compressed air to ISO 8573-1:2010, RoHS | |
| Bowl Material | Plastic | |
| Model Number | 529189 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4500L/min | ||
Series G 1/2 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Compressed air to ISO 8573-1:2010, RoHS | ||
Bowl Material Plastic | ||
Model Number 529189 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/2 Port Connection, 20 Bar Maximum Operating Pressure - MS6-LFR-1/2-D7-ERM-AS-Z, Numeric Part Number: 529189
This filter regulator is a vital component for managing compressed air systems. Ideal for automation and pneumatic applications, it provides precise regulation and filtering in one robust unit. It supports an impressive maximum operating pressure of 20 bar and features a filtration size of 40μm for optimal air purity.
Features & Benefits
• Offers manual drainage for effective condensate management
• Compact design allows for vertical mounting options
• Equipped with a pressure gauge for easy monitoring
• Maintains consistent output pressure for reliable performance
• Corrosion-resistant materials enhance durability in demanding environments
Applications
• Utilised in automated production systems for air quality control
• Employed in various pneumatic tools ensuring consistent performance
• Incorporated in air processing systems within food and beverage industries
• Used in robotics and assembly lines requiring clean compressed air
• Ideal for systems in mechanical and electrical engineering environments
What is the operating temperature range for suitable environments?
The operational temperature range is from -10°C to +60°C, allowing it to function effectively in various conditions without compromising performance.
How does the condensate management feature contribute to efficiency?
The manual drain function allows for controlled removal of accumulated condensate, ensuring that the air quality remains high and system efficiency is maintained.
What are the benefits of the selected filtration size?
With a filtration size of 40μm, this regulator effectively removes contaminants from the compressed air, enhancing the longevity and reliability of downstream equipment.
Can this regulator handle varying pneumatic systems?
Yes, it is compatible with various pneumatic systems as it can accommodate an operating pressure range of 0.8 bar to 20 bar, making it versatile for multiple applications.
Related links
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529188
- Festo G 1/4 Filter Regulator 1/2 in G 20 bar, 529185
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 529200
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 578836
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 529204
- Festo MS Filter Regulator 1/2 in G 20 bar, 529181
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529184
- Festo MS Filter Regulator 1/4 in 20 bar, 529208
