Festo MS Filter Regulator, 40 μm, 3/8 in G, Manual, 20 bar, 529220

Subtotal (1 unit)*

$236.73

(exc. GST)

$260.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.73

*price indicative

RS Stock No.:
202-4320
Mfr. Part No.:
MS6-LFR-3/8-D6-ERM-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/8 in G

Maximum Operating Pressure

20 bar

Maximum Flow Rate

5700L/min

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 7 bar

Model Number

529220

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 3/8 Port Connection, 20 Bar Maximum Operating Pressure - MS6-LFR-3/8-D6-ERM-AS, Numeric Part Number: 529220


This filter regulator is designed to manage and maintain air pressure, ensuring optimal performance in various applications. As part of the MS series, it offers a compact yet robust design, equipped with a manual drain feature for efficient condensate removal. The regulator supports a maximum operating pressure of 20 bar and is suitable for ambient temperatures ranging from -10°C to +60°C.

Features & Benefits


• Maintains stable output pressure for reliable operation

• 40μm filtration size prevents particulate contamination

• Manual drain feature allows easy condensate removal

• Durable plastic bowl guard ensures protection and visibility

• Designed for vertical mounting to facilitate installation

• Compatible with compressed air and inert gases

Applications


• Used with automation systems requiring consistent air pressure

• Ideal for pneumatic tools needing clean, regulated air supply

• Suitable for controlled environments in the electrical industry

• Employed in mechanical where air purity is crucial

• Effective in maintaining process stability in industrial setups

What is the maximum pressure range supported by the filter regulator?


The regulator can operate within a maximum pressure range of 0.8 bar to 20 bar, providing flexibility for various applications.

How does the condensate drain function work in practical use?


The manual drain feature involves rotating a knob to easily remove condensate that accumulates in the bowl, ensuring proper maintenance.

Which types of connections does the filter regulator support?


It supports G 3/8 connections for pneumatic systems, allowing straightforward installation into existing setups.

What materials are used in the construction of this filter regulator?


The regulator is built with a die-cast aluminium housing and incorporates plastic and rubber components for durability and compliance.

Can this filter regulator be used safely in food applications?


Yes, it is suitable for use in food applications, as it meets necessary material safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy