Festo LFR Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 162710

Subtotal (1 unit)*

$483.30

(exc. GST)

$531.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$483.30

*price indicative

RS Stock No.:
202-4311
Mfr. Part No.:
LFR-1/8-D-7-MINI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/8 in G

Maximum Flow Rate

900L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

LFR

Drain Type

Automatic

Filtration Size

40μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.5 → 7 bar

Bowl Material

Polycarbonate

Model Number

162710

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU
The Festo series D is a 1/8 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.

MINI(40mm) pneumatic connector

Assembly position - vertical +/- 5°

Maximum outlet pressure - 7bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy