Festo LFR Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 185708
- RS Stock No.:
- 289-1703
- Mfr. Part No.:
- LFR-1/8-D-MINI-KA-A
- Brand:
- Festo
Subtotal (1 unit)*
$648.48
(exc. GST)
$713.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.48 |
*price indicative
- RS Stock No.:
- 289-1703
- Mfr. Part No.:
- LFR-1/8-D-MINI-KA-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 720L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 185708 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 720L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 185708 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Service unit combination is a compact and efficient solution for compressed air preparation. With features like a fully automatic condensate drain and a metal bowl guard, this product ensures reliable performance in various applications.
Actuator lock with rotary knob for easy adjustment
40 μm grade of filtration for clean compressed air
Fully automatic condensate drain for hassle free operation
Metal bowl guard for added protection
Pressure gauge included for monitoring pressure leve
Related links
- Festo LFR Filter Regulator 1/8 in G 12 bar, 159634
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 185780
- Festo LFR Filter Regulator 1/8 in G 12 bar, 162710
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 185768
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185792
- Festo LFR Filter Regulator 1/8 in G 16 bar, 159630
- Festo LFR Filter Regulator 3/8 in G 12 bar, 162728
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 185710
