Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 588899
- RS Stock No.:
- 647-111
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M-RG
- Brand:
- Festo
Subtotal (1 unit)*
$205.04
(exc. GST)
$225.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.04 |
*price indicative
- RS Stock No.:
- 647-111
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M-RG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 588899 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 588899 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is designed to ensure consistent output pressure, optimising the performance of your pneumatic systems. Constructed with a robust die-cast aluminium housing and a user-friendly rotary knob with detent, this device allows for reliable pressure regulation within a broad range of 0.08 MPa to 2 MPa. With features such as a plastic bowl guard for condensate separation exceeding 75%, it guarantees maximum efficiency and safety for compressed air applications. The product caters to various mounting methods, making it versatile for different setups, while its ability to drain condensate manually allows for easy maintenance and enhanced system reliability.
Optimised for pressure regulation with a range of 0.08 MPa to 2 MPa
Compact design with a rotary knob for precise adjustments
Features a built-in pressure gauge for instant monitoring
Constructed from durable materials which ensuring a long service life
High condensate separation efficiency exceeding 75%
Suitable for vertical mounting allowing flexible installation options
Complies with food-grade standards for safe use in food applications
RoHS-compliant materials ensure environmental safety
Supports multiple pneumatic connections for versatile setup
Wide temperature tolerance operating reliably in varied conditions
Related links
- Festo MS6 Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-A4-AS
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 578836
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-RG-AS
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529188
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 609974
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529190
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529192
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
