Festo MS Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 579051
- RS Stock No.:
- 351-576
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M-RG-AS
- Brand:
- Festo
Subtotal (1 unit)*
$222.48
(exc. GST)
$244.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.48 |
*price indicative
- RS Stock No.:
- 351-576
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M-RG-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 4500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 77mm | |
| Overall Width | 62mm | |
| Bowl Material | Polycarbonate | |
| Model Number | 579051 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 4500L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 77mm | ||
Overall Width 62mm | ||
Bowl Material Polycarbonate | ||
Model Number 579051 | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 20 Bar Maximum Operating Pressure, 4500L/min Maximum Flow Rate - MS6-LFR-1/2-D7-E-R-M-RG-AS, Numeric Part Number:579051
This filter regulator combines Air filtration and pressure regulation for pneumatic systems, providing conditioned supply Air for automation and mechanical equipment. It is designed for inline installation with a G‑threaded 1/2in port and offers particulate removal to protect downstream components while maintaining controlled delivery pressure in industrial environments.
Features and Benefits:
• 40μm element removes fine particulates, protecting valves and actuators
• 4500 L/min maximum flow supports high-demand pneumatic circuits
• 20 bar maximum operating pressure suits heavy-duty applications
• Polycarbonate bowl allows Visual fluid monitoring during operation
• Manual drain facilitates controlled condensate removal for maintenance
• Operational up to +60°C supports elevated temperature installations
• 4500 L/min maximum flow supports high-demand pneumatic circuits
• 20 bar maximum operating pressure suits heavy-duty applications
• Polycarbonate bowl allows Visual fluid monitoring during operation
• Manual drain facilitates controlled condensate removal for maintenance
• Operational up to +60°C supports elevated temperature installations
Applications
• Suitable for factory automation Air supplies feeding actuators
• Ideal for pneumatic control panels in electrical switchrooms
• Used with assembly-line tools requiring high flow and filtration
• Can be used for compressed-Air supply to electronic test rigs
• Suitable for preparatory Air treatment in mechanical workshop systems
• Ideal for pneumatic control panels in electrical switchrooms
• Used with assembly-line tools requiring high flow and filtration
• Can be used for compressed-Air supply to electronic test rigs
• Suitable for preparatory Air treatment in mechanical workshop systems
What connection type is required for installation?
It uses a G‑thread standard with a 1/2in port, so conforming pipework or adaptors for G threads are required.
How does the bowl material affect field inspection?
The transparent polycarbonate bowl enables Visual checks for liquid or debris without disassembly.
What temperature range can it operate within?
It functions reliably between −10°C and +60°C, permitting use in both chilled and warm plant environments.
Which approvals or standards does it meet?
It is compliant with RoHS and the VDMA24364‑B1/B2‑L guideline for pneumatic components.
Are spare parts identifiable for service?
Replacement and service items are available under the manufacturers designated replacement reference for this product family.
Related links
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 588899
- Festo MS6 Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-A4-AS
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D6-E-R-M-RG-AS
- Festo MS Filter Regulator G1/2 in 20 bar, 8232887
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 578836
- Festo MS Filter Regulator G1/2 in 12 bar, 8232894
