Festo MS6 Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 563024

Subtotal (1 unit)*

$203.12

(exc. GST)

$223.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.12

*price indicative

RS Stock No.:
342-554
Mfr. Part No.:
MS6-LFR-1/2-D7-E-R-M-A4-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

4500L/min

Maximum Operating Pressure

20 bar

Series

MS6

Drain Type

Manual

Filtration Size

40μm

Overall Length

309.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Width

62mm

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Overall Height

77mm

Model Number

563024

COO (Country of Origin):
HU
The Festo Filter regulator designed for precision control, integrates key functionalities to optimise pneumatic systems. The robust construction and advanced engineering ensure it delivers consistently high performance across various applications. With a maximum operating pressure of up to 2 MPa, it efficiently maintains output pressure, ensuring operational stability and minimal fluctuations. The user friendly rotary knob with detent simplifies adjustments, promoting ease of use. Additionally, designed for vertical installation, it fits seamlessly into diverse setups, making it a versatile choice for professionals seeking reliability and effectiveness in compressed air applications.

Rotary knob actuator enables straightforward pressure adjustments

Built in pressure gauge enhances monitoring capabilities

Robust plastic bowl guard enhances durability and protection

Corrosion resistant materials ensure long lasting performance

Max condensate volume of 38 ml allows efficient fluid management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy