PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- RS Stock No.:
- 216-7376
- Mfr. Part No.:
- IBG 06PRE
- Brand:
- PREVOST
Subtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.96 |
*price indicative
- RS Stock No.:
- 216-7376
- Mfr. Part No.:
- IBG 06PRE
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | ISOB 6 | |
| Product Type | Blow Gun | |
| Sound Level | 85dBA | |
| Operating Pressure | 12bar | |
| Inlet Thread Standard | ISOB 6 | |
| Nozzle Material | Polyamide Composite | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Material | Polyamide | |
| Standards/Approvals | ISO 6150 B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size ISOB 6 | ||
Product Type Blow Gun | ||
Sound Level 85dBA | ||
Operating Pressure 12bar | ||
Inlet Thread Standard ISOB 6 | ||
Nozzle Material Polyamide Composite | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Material Polyamide | ||
Standards/Approvals ISO 6150 B | ||
- COO (Country of Origin):
- FR
The PREVOST prevos1 blow gun with composite nozzle has 12 bar maximum operating pressure and 85 dBA sound level. It has polyamide composite body and 2.5 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.
It has a compact body
- RS Stock No. 1358844
- Mfr. Part No. 27102 SILP
Each
$71.58
Related links
- PREVOST 12 bar Blow Gun
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun
- PREVOST 6 bar Blow Gun
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- RS PRO 12 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 12 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Staubli – Fluid Connectors 12 bar Blow Gun, 6 mm Air Inlet (BSP)












