Festo MS6 Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 609974
- RS Stock No.:
- 651-028
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-M-A4-AS
- Brand:
- Festo
Subtotal (1 unit)*
$196.58
(exc. GST)
$216.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.58 |
*price indicative
- RS Stock No.:
- 651-028
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-M-A4-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS6 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 609974 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Series MS6 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 609974 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is an essential component for maintaining optimal performance in pneumatic systems. Designed to ensure a consistent output pressure, this robust device features a rotary knob actuator that offers precise control. With a size rating of 6, the compact unit can be mounted in various positions thanks to its versatile design, allowing for easy integration into existing setups. The filter regulator excels in separating condensate effectively, boasting a separation degree of over 75%. This unit is also prepared for both analogue pressure gauge and digital pressure display installations, ensuring great flexibility in monitoring system performance. Ideal for applications involving compressed air and inert gases, it guarantees reliability under a range of operating conditions.
Manual condensate drain facilitates easy maintenance
Features secondary venting for added safety
Provides a maximum condensate volume of 38 ml reducing service interruptions
Ensures consistent output pressure for improved system stability
Certified corrosion resistance class CRC 2 suitable for moderate stress environments
Compatible with food-grade applications promoting safety in various industrial sectors
Durable construction with materials like die-cast aluminium which ensuring longevity
Related links
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 578836
- Festo MS6 Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-A4-AS
- Festo MS Filter Regulator G1/2 in 20 bar, 8232887
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 588899
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529188
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 583193
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-RG-AS
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529192
