PREVOST FHK Air Filter, 0.01 μm, 12 bar, FHK MSR55BS
- RS Stock No.:
- 625-680
- Mfr. Part No.:
- FHK MSR55BS
- Brand:
- PREVOST
Subtotal (1 unit)*
$2,149.63
(exc. GST)
$2,364.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,149.63 |
*price indicative
- RS Stock No.:
- 625-680
- Mfr. Part No.:
- FHK MSR55BS
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Filter | |
| Maximum Operating Pressure | 12 bar | |
| Series | FHK | |
| Filtration Size | 0.01μm | |
| Model Number | FHK MSR55BS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Filter | ||
Maximum Operating Pressure 12 bar | ||
Series FHK | ||
Filtration Size 0.01μm | ||
Model Number FHK MSR55BS | ||
- COO (Country of Origin):
- TR
The PREVOST combination filter regulator is expertly designed for precision in paint spray applications, ensuring optimal performance with every use. This innovative product integrates a filter and regulator into one seamless unit, delivering consistent airflow and pressure control essential for high-quality finishes. With its robust construction, it effectively manages filtration down to 0.01 μm, safeguarding equipment from damaging contaminants. Plus, its versatile temperature range allows it to perform efficiently in various working conditions, making it an impeccable choice for professionals in the painting industry.
Designed for use with paint spray guns to enhance efficiency
Incorporates both filtration and regulation in a compact unit
Efficiently filters out particles down to 0.01 μm
Operates within a broad temperature range for varied environments
Maximises the longevity and performance of connected tools
User friendly design allows for quick adjustments and maintenance
Related links
- PREVOST FHK Air Filter 12 bar, FHK MSR55IS
- PREVOST FHK Air Filter 12 bar, FHK MSR55ES
- PREVOST FHK Air Filter FHK MSCR55IS
- PREVOST FHK Air Filter FHK MSCR55BS
- PREVOST Air Filter FHK MSCR55ES
- EMERSON – ASCO 342 Air Filter Regulator G 1/4 12 bar
- PREVOST MFS series 0.01 μm 1 in G 20.0 bar Air Filter 70m³/h max
- PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 2200L/min max
