PREVOST FHK Air Filter, 0.01 μm, 12 bar, FHK MSR55IS

Subtotal (1 unit)*

$1,683.93

(exc. GST)

$1,852.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,683.93

*price indicative

RS Stock No.:
625-682
Mfr. Part No.:
FHK MSR55IS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Filter

Maximum Operating Pressure

12 bar

Series

FHK

Filtration Size

0.01μm

Model Number

FHK MSR55IS

COO (Country of Origin):
TR
The PREVOST combination filter regulator for paint spray guns revolutionises the way you approach your spraying tasks. Designed with precision engineering, this unit ensures that the airflow is optimally regulated while effectively filtering out impurities. Ideal for users seeking high performance without compromise, it integrates seamlessly with antistatic hose extensions, enhancing the overall spraying experience. With impressive flow rates and robust temperature tolerances, this product caters to professional painters and DIY enthusiasts alike. Its reliable operation under varying conditions makes it a trusted companion for effective and efficient work.

Optimised for paint spray applications to ensure superior performance

Incorporates advanced filtration technology to maintain workflow integrity

Can easily connect to various antistatic hose extensions for added versatility

Engineered for high flow rates enabling fast application without sacrificing quality

Robust construction withstands demanding operational environments tailored for professionals

Temperature resilient design ensures consistent performance across a wide range of conditions

Compact solution reduces overall setup space while maximising efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy