PREVOST FHK Air Filter, 12 bar, FHK MSCR55IS

Subtotal (1 unit)*

$2,214.87

(exc. GST)

$2,436.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,214.87

*price indicative

RS Stock No.:
625-679
Mfr. Part No.:
FHK MSCR55IS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Filter

Maximum Operating Pressure

12 bar

Series

FHK

Model Number

FHK MSCR55IS

COO (Country of Origin):
TR
The PREVOST combination filter and regulator is an essential component for optimising performance in water-based paint spray systems. Designed with sub-micronic filtration capabilities, it effectively removes contaminants to ensure a pristine finish. The unit maintains consistent flow rates, even at pressures of 7 bars, making it ideal for various applications. Its robust construction guarantees durability under maximum operating pressures, while the temperature range allows for versatility across different conditions. The integration of an antistatic hose extension further enhances safety and efficiency, making this product a vital addition to any paint spraying setup.

Designed specifically for use with water based paint spray guns

Incorporates sub micronic filters for superior contaminant removal

Maintains consistent performance under varying temperature conditions

Robust construction allows for a maximum operating pressure of up to 12 bars

Features an antistatic hose extension to enhance safety during operation

Flow rate capabilities ensure efficient performance across multiple applications

Compact design allows for easy installation in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy