EMERSON – ASCO 342 Air Filter Regulator, 25 μm, G 1/4, Semi Automatic, 12 bar

Subtotal (1 unit)*

$187.20

(exc. GST)

$205.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.20

*price indicative

RS Stock No.:
255-6128
Mfr. Part No.:
34225202
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G 1/4

Product Type

Air Filter Regulator

Maximum Flow Rate

650L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

342

Drain Type

Semi Automatic

Filtration Size

25μm

Overall Length

142mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

ATEX Directive 2014/34/EU

Overall Width

42mm

Pressure Gauge Port Thread Standard

No

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 8 bar

COO (Country of Origin):
IT
The Asco air filter regulator

operates at ambient temperature range of +0 to +50 °C and maximum inlet pressure at 23°C is 12 bar and at 50°C is 10 bar.

Fluid Air or inert gas

Adjustable pressure ranges (bar) P2 0,5 to 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy