PREVOST Air Filter, 12 bar, FHK MSCR55ES
- RS Stock No.:
- 628-233
- Mfr. Part No.:
- FHK MSCR55ES
- Brand:
- PREVOST
Subtotal (1 unit)*
$2,257.07
(exc. GST)
$2,482.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,257.07 |
*price indicative
- RS Stock No.:
- 628-233
- Mfr. Part No.:
- FHK MSCR55ES
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Filter | |
| Maximum Operating Pressure | 12 bar | |
| Model Number | FHK MSCR55ES | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Filter | ||
Maximum Operating Pressure 12 bar | ||
Model Number FHK MSCR55ES | ||
- COO (Country of Origin):
- TR
The PREVOST combination filter and regulator is engineered for modern water-based paint spray applications, ensuring a seamless workflow for professionals. Designed with precision, it integrates sub-micronic filtration with an antistatic hose extension, delivering superior performance and reliability in various working conditions. This unit stabilises pressure and filters impurities, safeguarding your equipment and enhancing the quality of your spray finishes. With a robust construction, it withstands high operational pressures, making it a vital addition to your spray setup.
Optimised for water based paint systems minimising the risk of contamination
Equipped with a user friendly design for easy installation and maintenance
Offers reliable pressure regulation for consistent spray performance
Durable construction designed to endure high operational pressures
Antistatic hose extension reduces static electricity build up during operation
Compact size allows for versatile installation in confined spaces
Related links
- PREVOST FHK Air Filter FHK MSCR55IS
- PREVOST FHK Air Filter FHK MSCR55BS
- PREVOST FHK Air Filter 12 bar, FHK MSR55IS
- PREVOST FHK Air Filter 12 bar, FHK MSR55BS
- PREVOST FHK Air Filter 12 bar, FHK MSR55ES
- PREVOST MFS series 0.01 μm G 2 20.0 bar Air Filter 800m³/h max
- SHAKO USFR Filter Regulator 1/2 in G 12 bar
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529182
