PREVOST FHK Air Filter, 0.01 μm, 12 bar, FHK MSR55ES

Subtotal (1 unit)*

$1,710.35

(exc. GST)

$1,881.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,710.35

*price indicative

RS Stock No.:
625-681
Mfr. Part No.:
FHK MSR55ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Filter

Maximum Operating Pressure

12 bar

Series

FHK

Filtration Size

0.01μm

Model Number

FHK MSR55ES

COO (Country of Origin):
TR
The PREVOST combination filter regulator designed for paint spray guns is an essential tool for ensuring optimal performance and reliability. Engineered with precision in mind, this unit integrates a filter and regulator into a compact design, allowing for the effective management of air flow and filtration. Capable of handling a flow rate of up to 55 m³/h, it facilitates a consistent and clean air supply essential for high-quality painting and spraying applications. With its antistatic hose extension, it minimises the risks associated with static electricity, providing a safer working environment. This versatile device operates efficiently within a temperature range of 5 °C to 50 °C, and boasts a maximum operating pressure of 12 bar, making it suitable for various industrial settings. Its fine filtration, rated at 0.01 μm, ensures that even the smallest particles are eliminated, safeguarding your paint spray equipment.

Combines filtering and regulating functions in a single unit

Designed specifically for use with paint spray guns

Ensures a consistent flow rate for optimal performance

Antistatic hose extension enhances workplace safety

Operates effectively at both low and high temperatures

High maximum operating pressure accommodates demanding tasks

Fine filtration improves the quality of air supplied to equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy