PREVOST FHK Air Filter, 12 bar, FHK MSCR55BS
- RS Stock No.:
- 628-231
- Mfr. Part No.:
- FHK MSCR55BS
- Brand:
- PREVOST
Subtotal (1 unit)*
$2,242.66
(exc. GST)
$2,466.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,242.66 |
*price indicative
- RS Stock No.:
- 628-231
- Mfr. Part No.:
- FHK MSCR55BS
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Filter | |
| Maximum Operating Pressure | 12 bar | |
| Series | FHK | |
| Model Number | FHK MSCR55BS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Filter | ||
Maximum Operating Pressure 12 bar | ||
Series FHK | ||
Model Number FHK MSCR55BS | ||
- COO (Country of Origin):
- TR
The PREVOST combination filter and regulator is engineered for optimal performance in water-based paint spray applications. Designed for use with antistatic hose extensions, this device ensures a consistent flow rate even under pressure, thus safeguarding your equipment and enhancing paint application quality. The robust construction allows it to withstand varying temperatures and pressures, making it suitable for various industrial environments. With its user-friendly design, this filter and regulator simplifies maintenance and operation, ensuring a seamless spraying experience while prolonging the lifespan of your spray guns.
Provides a reliable flow rate specifically tailored for water based paint
Designed to handle maximum operating pressures without compromising safety
Features a durable build that resists wear and tear over time
Optimised for use with antistatic hoses reducing the risk of static build up
Ensures compatibility with a wide range of temperatures for versatile applications
Simplifies installation and maintenance enhancing user convenience
Related links
- PREVOST FHK Air Filter FHK MSCR55IS
- PREVOST FHK Air Filter 12 bar, FHK MSR55IS
- PREVOST FHK Air Filter 12 bar, FHK MSR55BS
- PREVOST FHK Air Filter 12 bar, FHK MSR55ES
- PREVOST Air Filter FHK MSCR55ES
- SHAKO USFR Filter Regulator 1/2 in G 12 bar
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529182
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014653
