Festo MS Filter Regulator, 5 μm, G1/2 in, Manual, 20 bar, 8232887
- RS Stock No.:
- 793-219
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-M-VS
- Brand:
- Festo
Subtotal (1 unit)*
$178.28
(exc. GST)
$196.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.28 |
*price indicative
- RS Stock No.:
- 793-219
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-M-VS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232887 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232887 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, 5μm Filtration Size - MS6-LFR-1/2-D7-C-R-M-VS, Numeric Part Number: 8232887
This filter regulator controls and conditions compressed Air for industrial pneumatic systems. It maintains a steady downstream pressure within a selectable range while removing condensate and particles to protect actuators and valves. Designed for inline or front-panel mounting, it is suitable for systems using inert gases or compressed Air compliant with ISO 8573-1:2010 and operates across typical workshop temperatures.
Features and Benefits:
• 0.5 to 12 bar pressure range for adjustable output control
• 5 μm filtration for fine particle removal and component protection
• 4000 L/min nominal flow to support high-volume pneumatic circuits
• Manual condensate drain enabling straightforward maintenance access
• Polycarbonate bowl with plastic guard for Visual inspection and protection
• 5 μm filtration for fine particle removal and component protection
• 4000 L/min nominal flow to support high-volume pneumatic circuits
• Manual condensate drain enabling straightforward maintenance access
• Polycarbonate bowl with plastic guard for Visual inspection and protection
Applications
• Used with shop compressed Air distribution networks
• Suitable for pneumatic actuators in production lines
• Ideal for control panels requiring stable secondary exhaust
• Can be used for inert gas conditioning in test rigs
• Used for feeding Air tools with particulate-sensitive components
• Suitable for pneumatic actuators in production lines
• Ideal for control panels requiring stable secondary exhaust
• Can be used for inert gas conditioning in test rigs
• Used for feeding Air tools with particulate-sensitive components
What is the maximum inlet pressure the unit accepts?
It is rated for up to 20 bar maximum operating pressure.
How should the regulator be installed to ensure correct operation?
It may be mounted vertically within ±5° or installed inline using G1/2 pneumatic ports.
What materials contact the medium and what are their properties?
The housing and sub-base are die-cast aluminium, the bowl is Makrolon® polycarbonate, Seals and membrane are NBR, and internal plates use POM.
What environmental temperature range is suitable for storage and operation?
Both ambient and media temperatures may range from -10°C to 60°C.
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232889
- Festo MS Filter Regulator G3/8 in 20 bar, 8232904
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
- Festo MS Filter Regulator G1/4 in 12 bar, 8232897
- Festo MS Filter Regulator G3/8 in 20 bar, 8232907
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 578836
