Norgren Pneumatic Fittings Maintenance Kit, NE/11433
- RS Stock No.:
- 212-9272
- Mfr. Part No.:
- NE/11433
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $179.75
View bulk pricing optionsSubtotal (1 unit)*
$1,283.11
(exc. GST)
$1,411.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,283.11 | - |
| 5 + | $1,247.16 | $179.75 |
*price indicative
- RS Stock No.:
- 212-9272
- Mfr. Part No.:
- NE/11433
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Kit Contents | Elbows, 8mm and 10mm Straight Connectors, Tees, Plugs, Tube Connectors | |
| Product Type | Pneumatic Fittings Maintenance Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Kit Contents Elbows, 8mm and 10mm Straight Connectors, Tees, Plugs, Tube Connectors | ||
Product Type Pneumatic Fittings Maintenance Kit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fittings Maintenance Kit, 8 to 10mm Connectors, Up to 360 Items - PNEUFIT C Series - NE/11433
Need connectors and replacement parts for your setup? Reach for this pneumatic fittings maintenance kit from IMI Norgren. It contains 21 variants of straight and tube connectors as well as tees, elbows and plugs – all with dimensions of 8 to 10mm. The contents are clearly identifiable thanks to the case's transparent design. This means it's ready for you to grab the right part easily and makes it an essential power player in your toolkit. A handy tube cutter is included to help you speed through your connection tasks.
Features & Benefits
• Comes in a robust, moulded carry case for resistance to knocks and scrapes
• Separated compartments and tightly fitting lid holds everything in place
• Integrated carry handle for easy portability
Applications
• Medical equipment
• Air tools
• Fairground rides
Is this pneumatic fittings maintenance kit available in any other dimensions?
Yes, you can also get kits with fittings sized 4 to 6mm (212-9269), 6 to 8mm (212-9270) and 10 to 12mm (212-9271), so there's a set to suit every system.
Related links
- Norgren Pneumatic Fittings Maintenance Kit, NE/11152
- Norgren Pneumatic Fittings Maintenance Kit, NE/11154
- Norgren Pneumatic Fittings Maintenance Kit, NE/11376
- Pneumatic Fitting Kits
- Legris Pneumatic Fittings Kit, 0950 00 00 03
- Legris Pneumatic Fittings Kit, 3151 00 01 57BP
- Legris Pneumatic Fittings Kit, 3150 00 01 57RS
- Legris Pneumatic Fittings Kit, 3150 00 01 58RS
