Festo MS4 Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8175800

Subtotal (1 unit)*

$181.17

(exc. GST)

$199.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.17

*price indicative

RS Stock No.:
350-896
Mfr. Part No.:
MS4-LFR-1/4-D6-E-P-M-A8-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1700L/min

Maximum Operating Pressure

10 bar

Series

MS4

Drain Type

Manual

Filtration Size

5μm

Overall Length

218.6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

40.2mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Width

57mm

Model Number

8175800

COO (Country of Origin):
HU
The Festo filter regulator is designed for precision and reliability in the regulation of compressed air systems. With a robust construction and advanced features, this device ensures optimal air quality while effectively managing pressure levels. Its innovative design incorporates a rotary knob with detent for effortless adjustment, allowing users to maintain consistent output pressure. Engineered for versatility, this filter regulator is suitable for various environments, including cleanrooms and industrial setups, providing tailored solutions to meet diverse operational needs.

Manually rotating condensate drain simplifies maintenance

Directly actuated piston regulator ensures fast response times

Standard nominal flow rate supports high efficiency in operation

Class 7 cleanroom certification assures compliance with stringent standards

Multiple mounting configurations accommodate different installation needs

RoHS-compliant materials guarantee environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy